Introducing the AMPMODU MTE series receptacle housing, designed for reliable connectivity in PCB applications. With a pitch of 2.54 mm (.1 in) and a contact layout of inline, this connector accommodates 19 positions for seamless integration. Crafted from flame-retardant thermoplastic and featuring phosphor bronze contacts, it ensures durability and safety in operation. The termination methods of crimp and insulation displacement crimp (IDC) offer easy installation onto wire and cable assemblies. Operating at a wide temperature range of -65 to 105°C, with a voltage rating of 600V AC, this connector is suitable for industrial environments. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees high performance and environmental responsibility. Each package contains 1000 units, making it ideal for bulk applications. Trust in this black housing connector for secure and efficient PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103688-8
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Flame Retardant Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 600 V AC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1000
Number of Positions: 19
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: .098 in, .25 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5464
Contact Layout: Inline
Connector Length: 1.898 in, 4.82 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Mating Retention: Without
Mating Connector Lock: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103688-8
SKU: AMP1-103688-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: