1-1318125-2

V-HDR ASSY 8P FOR SEQUENTIAL TYPE

Enhance your industrial connectivity with the V-HDR ASSY 8P for Sequential Type, part of the Dynamic 2000 Series. This UL and CSA certified header assembly features a durable polyester housing with gold-plated contacts, ensuring reliable performance in demanding environments. With two rows of straight contacts and a .098-inch pitch, it's suitable for wire-to-board applications. The black housing color and vertical mount orientation offer versatility in installation. Operating at temperatures ranging from -55 to 105°C, with a voltage rating of 250V AC/DC and a 5A contact amperage, this assembly is designed for efficiency and safety. Preloaded with 37 pieces in a tube packaging, it's ready for seamless integration into your systems. RoHS compliant and halogen-free, this assembly prioritizes environmental responsibility. Upgrade your connectivity solutions with this high-quality shrouded header assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1318125-2
Series: Dynamic 2000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .098 in
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .147 in, 3.75 mm
Keying: Y
Package Quantity: 37
Lock Type: Latch
Contact Amperage: 5 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .134 in, 3.4 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 17.79 mm, .7 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2347
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power, Signal (Data)
Connector Length: 12.7 mm, .499 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Assembly, Connector
Contact Style: Straight
Connector Width: 13.2 mm, .519 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1318125-2
SKU: AMP1-1318125-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: