1337265-1
POS LOCK RECEPTACLE GOLD
Upgrade your connection with this high-quality POS LOCK RECEPTACLE in a sleek gold finish. Part of the Positive Lock 250 series, it ensures a secure fit for your wiring needs. Crafted from durable brass with a gold-plated finish, this receptacle guarantees optimal conductivity. Designed for easy installation, it features a straight orientation and accepts wires with a thickness of 18-22 AWG. The F-Crimp design allows for a reliable and efficient connection, while the open barrel type accommodates wire insulation diameters ranging from 1.02 to 2.54 mm. Trust in this premium receptacle for seamless integration into your electronic setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1337265-1 |
Series: | Positive Lock 250 |
Contact Material: | Brass |
Contact Plating: | Gold |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .04 - .1 in, 1.02 - 2.54 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP1337265-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Wire Insulation Support: | With |
Line: | AMP POSITIVE LOCK |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |