Enhance your electrical connections with our Positive Lock 250 series straight receptacle. Crafted from durable phosphor bronze with pre-tin plating, it ensures reliable conductivity. Designed for 6.35mm (.25 in) tab widths and .81mm (.032 in) tab thicknesses, it accommodates 17-20 AWG wire sizes. Its F-Crimp termination method guarantees a secure fit, while the open barrel design allows for easy installation. With RoHS compliance and a wide acceptance of wire insulation diameters, this receptacle is a versatile component for various applications in the field of connectors and crimp terminals. Elevate your connectivity solutions with this high-quality product from our Quick Disconnects range.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 880646-6
Series: Positive Lock 250
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Wire Size: 17 - 20 AWG, .51 - 1.03 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .079 - .13 in, 2.01 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP880646-6
Fully Insulated: No
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Wire Insulation Support: With
Insertion Force: Low
Sealable: No
Insulated: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: