444496-1
HSG ASS'Y 2 POSN JR POWER
Easily assemble and secure your electrical connections with the Housing Assembly 2 Position Junior Power series. Designed for female terminals, this housing features a single row with a 5mm pitch for efficient connectivity in automotive applications. With a 12V DC voltage rating and UL 94-HB flammability standard compliance, it ensures reliable performance even in harsh environments. The black PBT GF body construction guarantees durability, while the sealable design offers added protection. Measuring at .984 inches in length, 1.433 inches in width, and .866 inches in height, it's compact yet functional. Ideal for wire-to-board or wire-to-device installations, this housing is a versatile solution for your connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 444496-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .984 in |
Cable Exit Angle: | 180° |
Height: | 22 mm, .866 in |
Width: | 1.433 in, 36.4 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 444496-1 |
SKU: | AMP444496-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2023 | P-22-023343 - Mold Transfer. In order to improve the injection quality of our parts, we have decided to transfer several components (TPAs and CPAs) from Babyplast injection machines to conventional injection machines. Conventional injection mold machines are more stable and therefore our components are expected to have a more reliable injection process that will positively affect the quality of our connectors. |
Download |