Discover the essential Junior Power Timer housing designed for female terminals, featuring three rows with a 5mm pitch for secure connections. Engineered for reliability in industrial and commercial transportation applications, this IP67 and IP6K9K rated housing ensures superior protection against environmental elements. With a high operating temperature range of -40 to 110°C (-40 to 230°F), it guarantees optimal performance in diverse conditions. The 55-position configuration, crafted from UL 94-HB compliant PBT GF material, meets stringent quality standards. Its black body color, along with a compact design measuring 5.64 inches in length, 1.41 inches in height, and 1.842 inches in width, offers versatility in installation. Featuring a 90° cable exit angle and mating tab width of 2.8mm, this housing facilitates efficient cable management. Additionally, with a primary locking feature on the terminal, it ensures secure connections for signal transmission. This RoHS-compliant housing, suitable for wire-to-board and wire-to-device applications, guarantees ease of use and serviceability. Perfect for various automotive connector accessories, it provides the essential foundation for robust and dependable electrical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 963041-1
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .197 in, 5 mm
Voltage: 40 V DC
IP Rating: IP6K9K, IP67
Strain Relief: Yes
Row Spacing: .197 in, 5 mm
Polarization: No
Body Material: PBT GF
Number of Positions: 55
GPL: J95
Packaging: Carton
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: J655
Connector System: Wire to Board, Wire-to-Device
Length: 5.64 in
Cable Exit Angle: 90°
Height: 1.41 in, 36 mm
Width: 1.842 in, 46.8 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 42 V, 12 V, 48 V, 24 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 963041-1
SKU: AMP963041-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: