Enhance your automotive connectivity with our Junior Power Timer Housing for female terminals. Crafted from durable PBT GF material, this UL 94-HB compliant connector ensures reliable performance even in challenging environments. With a pitch of 5mm, it offers seamless integration for signal applications. Its 180° cable exit angle and compact dimensions make installation a breeze. Designed for a voltage of 16V DC, with polarization and terminal position assurance, it guarantees secure connections. Operating from -40 to 100°C, it's suitable for a wide range of automotive applications. Trust in its quality and compliance with RoHS standards for a sustainable solution. Elevate your wiring setup with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 144998-5
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Voltage: 16 V DC
Polarization: Yes
Body Material: PBT GF
Number of Positions: 4
GPL: N06
Packaging: Box
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Wire
Length: 1.472 in
Cable Exit Angle: 180°
Height: 21.5 mm, .846 in
Width: 1.486 in, 37.75 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V
Body Color: White
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: SIML-0-0144998-5,A60130-000;144998-5
SKU: AMP144998-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: