638245-2
Receptacle Assembly, 4 position, Sealed,
Enhance your automotive assembly with this Receptacle Assembly, designed for optimal performance in signal circuit applications. Featuring a durable PBT GF body material with UL 94-HB flammability standard compliance, this 4-position, sealed connector ensures reliable operation in a wide temperature range from -40 to 125°C (-40 to 257°F). With a 6mm pitch and housing for female terminals, it offers a secure and efficient wire-to-wire connection. The black housing with a mating tab width of 2.8mm adds to its versatility, while the 180° cable exit angle allows for flexible installation. With terminal position assurance and serviceability, this connector guarantees peace of mind in your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 638245-2 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .236 in, 6 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N06 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | .539 in |
Cable Exit Angle: | 180° |
Height: | 1.299 in, 33 mm |
Width: | 22.7 mm, .893 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 638245-2 |
SKU: | AMP638245-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |