2-963207-1
4P J-P-TIM GEH KPL
Enhance signal connectivity in automotive applications with this Junior Power Timer connector, designed for housing female terminals. With a single row layout and a 5mm pitch, it offers efficient circuit integration. Constructed from durable PBT GF material in a sleek gray finish, it ensures reliable performance. Featuring four positions and a 180° cable exit angle, it facilitates secure wire termination. The integrated polarization and primary locking feature guarantee proper alignment and connection stability. Compliant with RoHS standards, it is an environmentally friendly choice for automotive wiring. Packaged in a convenient box, it is ready for easy installation in various automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-963207-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .196 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.82 in |
Cable Exit Angle: | 180° |
Height: | 21 mm, .826 in |
Width: | 1.48 in, 37.75 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Gray |
Serviceable: | No |
Connector Code : | B1 |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2-963207-1 |
SKU: | AMP2-963207-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2016 | P-16-013840 - New Tooling. | Download |
08/22/2016 | P-16-013035 - Document clarification. The mentioned proposal for dual sourcing of the material will be canceled. The intention of this PCN is inform about cancellation of the previous PCN with number: P-16-012505. | Download |