Introducing the Buchanan 8 Series Barrier Terminal Block, a essential component for industrial connectivity. Designed for printed circuit board termination, this black thermoplastic housing block features a right angle mount angle and a durable construction meeting UL 94V-0 flammability standards. With a 30A amperage rating and 600V voltage capacity, it ensures reliable power distribution. The 10-position block, with 11.1mm pitch, accommodates wire sizes from 18 to 10 AWG. Its copper alloy terminals with bright tin plating offer secure connections. With a rugged steel screw and zinc plating, it guarantees robust assembly. Ideal for a wide range of applications, this terminal block operates in temperatures ranging from -40 to 120°C, making it a dependable choice for industrial environments. RoHS compliant, it aligns with environmental regulations, ensuring both performance and sustainability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1437657-6
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Right Angle
Screw Size: 8-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 10
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 112.95 mm, 4.447 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Slotted
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1437657-6;8PCR-10-001
SKU: AMP4-1437657-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: