Experience high-quality connectivity with our Eurocard Type R Connector Assembly, designed for reliable power and signal transmission in electronic devices. This gray receptacle features a robust polyester housing and meets UL 94V-0 standards for enhanced safety. With 96 gold-plated contacts and a right-angle body orientation, it ensures efficient board-to-board mounting through solder termination. Operating flawlessly in temperatures ranging from -55 to 105°C, this connector is ideal for demanding industrial applications. Its vertical mount angle and polarization feature facilitate easy mating, while the DIN 41612 backplane interface ensures compatibility with standard setups. Explore the versatility of our Eurocard connector for seamless integration in your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 650462-5
Color: Gray
Series: Eurocard Type R
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 96
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 96
Mount Orientation: Right Angle
GPL: 004
Tail Length: .165 in, 4.24 mm
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Shielded: No
PCB Retention: Without
Contact Termination Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5605
Number of Columns: 32
Number of Signal Positions: 96
Connector System: Board to Board
Contact Termination Plating: Tin-Lead
Guide to Mating Part: No
Board to Board Configuration: Vertical
Mating Retention: With
Make First / Break Last: No
Termination Post Length: .166 in, 4.24 mm
Contact Cross Section: .012 x .024 in, .3 x .61 mm
DIN Level: II
Post Type: Solder Post
DIN Size: Standard
Type: Eurocard/DIN 41612
Rows Loaded: A, B, C
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 650462-5
Replacement Part: 5650462-5
SKU: AMP650462-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: