5650910-5
ASSY,PIN,EUROCARD,TYPE R,LEAD-FREE,120 P
Assembly PIN for Eurocard Type R, designed for lead-free applications with 120 contacts. This gray connector, featuring a straight body orientation and a pitch of 2.54mm, is suitable for board mount installation with through-hole solder termination. The connector, with a housing made of polymer, is ideal for signal circuit applications and operates within a wide temperature range from -55 to 105°C (-67 to 221°F). With gold contact plating and copper alloy construction, it ensures reliable connectivity at 1.5A and 250VAC. The connector, part of the Eurocard Type R series, is RoHS compliant and suitable for various board-to-board configurations in data and device applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5650910-5 |
Color: | Gray |
Series: | Eurocard Type R |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polymer |
Number of Contacts: | 120 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 120 |
Mount Orientation: | Vertical |
GPL: | 004 |
Tail Length: | .18 in, 4.57 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 11.4 mm, .45 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 40 |
Number of Signal Positions: | 120 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Guide to Mating Part: | No |
Board to Board Configuration: | Vertical |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Length: | .18 in, 4.57 mm |
Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
DIN Level: | II |
Post Type: | Solder Post |
DIN Size: | Half |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Part Aliases: | 5650910-5 |
SKU: | AMP5650910-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |