Enhance your board-to-board connectivity with the Eurocard Type R Connector Assembly in Gray. Designed for optimal signal transmission, this connector features 48 signal positions loaded across 16 columns, perfect for data and device applications. With a durable brass contact material and tin-lead plating, it ensures reliable performance in a wide temperature range from -55 to 105°C (-67 to 221°F). The board mount design, with through-hole solder termination, offers secure attachment to your PCB. Its vertical orientation and 2.54mm pitch provide efficient signal routing, while the UL 94V-0 flammability standard compliance guarantees safety. With mating retention and make-first-break-last capability, it ensures a secure and reliable connection. Ideal for DIN 41612 backplane interfaces, this connector is a essential component for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 148474-1
Color: Gray
Series: Eurocard Type R
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Plug
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 48
Mount Orientation: Vertical
GPL: 004
Tail Length: 2.92 mm
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Panel Mount: Without
PCB Retention: Without
Connector Height: 14.81 mm
Sealable: No
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5605
Number of Columns: 16
Number of Signal Positions: 48
Contact Transmits: Signal (Data)
Connector System: Board to Board
Contact Termination Plating: Tin-Lead
Guide to Mating Part: No
Board to Board Configuration: Vertical
Mating Retention: With
PCB Mount Alignment: Without
Make First / Break Last: Yes
Termination Post Length: .13 in, 3.3 mm
Contact Cross Section: .025 x .025 in, .64 x .64 mm
Positions Loaded with 4.16 Contacts (Row C): 1-3, 5-13, 15, 16
Positions Loaded with 4.93 Contacts (Row C): 4, 14
DIN Level: II
Make First / Break Last Contacts Loaded: Rows A, B, C - 1-16
Post Type: Solder Post
DIN Size: Half
Type: Eurocard/DIN 41612
Rows Loaded: A, B, C
Positions Loaded with 4.16 Contacts (Row A): 41655
Positions Loaded with 4.16 Contacts (Row B): 41655
Material Flammability Standard: UL 94V-0
Part Aliases: 148474-1
Replacement Part: 5148474-1
SKU: AMP148474-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: