Enhance your industrial connectivity with the Buchanan 8 Series Barrier Terminal Block. Designed for efficient power distribution, this terminal block features a single row, accommodating up to 5 positions with a 30A amperage rating and 600V voltage capacity. Its thermoplastic housing ensures durability in diverse operating conditions, from -40 to 120°C (-40 to 248°F). With a printed circuit pin termination method and 11.1mm pitch, it offers secure and reliable connections. The UL 94V-0 flammability standard compliance guarantees safety, while the RoHS certification reflects our commitment to environmental responsibility. Whether for traditional or lead-free solder processes, this terminal block, with its versatile mounting options and high-quality construction, is an essential component in various industrial applications. Elevate your wiring setups with the Buchanan 8 Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-1437657-1
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 80
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 3.135 in, 79.629 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 9-1437657-1;8PCV-05-008
SKU: AMP9-1437657-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: