Enhance your industrial connectivity with the Buchanan 8 Series Barrier Terminal Block. Featuring a sleek black design and constructed from durable thermoplastic, this terminal block is engineered for reliability. With a 30A amperage rating and a voltage capacity of 600V, it ensures efficient power transmission. The vertical mount angle and wave solder capability make installation a breeze, while the UL 94V-0 flammability standard provides peace of mind in any environment. With six positions and a printed circuit pin termination method, it offers versatility for your wiring needs. Trust in its high-quality construction, with copper alloy terminals plated in bright tin for optimal conductivity. Designed for a wide range of applications, this terminal block is RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity with the Buchanan 8 Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1437658-1
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .438 in, 11.1 mm
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 100
Number of Levels: 1
Number of Positions: 6
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 2.698 in, 68.53 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1437658-1;8PCV-06-007
SKU: AMP1437658-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: