160458-3
FF 250 TAB 18-16AWG PB SILVER PL LP
Enhance your electrical connections with these high-quality FF 250 Tab 18-16AWG PB Silver LP terminals. Crafted from durable phosphor bronze with a silver plating, they ensure reliable conductivity. With a straight orientation and F-crimp design, they are easy to install on 16-18 AWG wires, offering a secure and efficient connection. Their compatibility with 6.35mm wide tabs makes them versatile for various applications. Operating smoothly in temperatures ranging from -40 to 130°C, these terminals are suitable for both industrial and residential use. Trust in the Quick Disconnects brand for top-notch performance in your projects. (145 words)
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160458-3 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Silver |
Overall Length: | 1.1 in, 28 mm |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 16 - 18 AWG, .82 - 1.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .12 - .145 in, 3.05 - 3.68 mm |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP160458-3 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Locking Lance Height: | 1.4 mm / .055 in |
Line: | FASTON .250 |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/04/2024 | PCN-24-204005 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 4th July 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 1st April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |