Enhance your electrical connections with our PL REC 1.0-2.5 MM2 0.40 X 52.32 BR receptacle, part of the Positive Lock 250 series. Made of durable brass with an unplated contact plating, this straight orientation terminal is designed for seamless integration. Compatible with 13 - 17 AWG wire sizes, it ensures reliable conductivity. The F-Crimp barrel type allows for easy installation, while accommodating wire insulation diameters of 2.7 - 4 mm. RoHS compliant and meticulously crafted, this receptacle guarantees quality performance in various applications. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 880645-1
Series: Positive Lock 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 21.3 mm, .838 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .106 - .157 in, 2.7 - 4 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP880645-1
Fully Insulated: No
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Recognized
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Discrete Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/09/2017 E-17-012956 - Product Improvement. TO AVOID DAMAGE ON THE MINI APPLICATOR DUE TO THE WIRE USED ON THE SPLICE. Download