160916-4
FASTON 250 1.0-2.5MM TPPBR
Enhance your electrical connections with the FASTON 250 series Receptacle, featuring a durable Phosphor Bronze construction with Tin plating for reliable performance. Designed for compatibility with 6.35mm tab widths, this straight orientation terminal accommodates wire sizes ranging from 13 to 17 AWG. Its F-Crimp design allows for secure attachment, while the open barrel ensures easy installation. Operating efficiently in temperatures from -40 to 110°C, this RoHS-compliant product is a versatile solution for a variety of applications. Upgrade your connectivity with this high-quality Receptacle from our Quick Disconnects range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160916-4 |
Series: | FASTON 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Overall Length: | 19 mm, .748 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .083 - .122 in, 2.11 - 3.1 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP160916-4 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | 8.1 kgf / 80 Newton |
Line: | Premier |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/14/2024 | PCN-24-204265 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 14 October 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |
08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. |
Download |