160928-4
FF 250 REC 0.5-1.0MM2 TPPB
Enhance your electrical connections with our FASTIN-FASTON 250 series receptacle, designed for efficient wire termination. Crafted from durable phosphor bronze with a tin plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Perfect for 17-20 AWG wire sizes (0.51-1.03 mm²), the terminal features an open barrel with F-crimp for secure attachment. With a 6.35mm (.25 in) tab width and .81mm (.032 in) tab thickness, it accommodates various tab sizes. The overall length of .755 inches (19.2mm) and acceptance of wire insulation diameters from 1.4-2.3mm (.055-.09 in) make it versatile for different applications. RoHS compliant, this product guarantees both quality and environmental responsibility. Elevate your crimp terminal game with this high-performance receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160928-4 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Overall Length: | 19.2 mm, .755 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP160928-4 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .33 mm / .013 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |