1717674-4

CAP ASSY,4P,BRACKET REVERSE TYPE,ATAC CO

Enhance your automotive connectivity with this CAP ASSY, perfect for ATAC CO applications. Designed for AMPSEAL 16 series, this housing accommodates male terminals in a two-row configuration with a pitch of .209 inches. Featuring a rugged PBT body with UL 94-HB flammability standard, it ensures durability in industrial and commercial transportation environments. With IP67 rating and operating temperature range of -40 to 125°C, this connector guarantees reliable performance even in harsh conditions. Its 180° cable exit angle and integrated primary locking feature offer ease of installation and secure connections. RoHS compliant and sealable for added protection, this CAP ASSY is a versatile solution for your automotive connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1717674-4
Series:AMPSEAL 16
Gender:Housing for male terminals
Number of Rows:2
Pitch:.209 in, 5.3 mm
Voltage:250 VDC
IP Rating:IP67
Row Spacing:.177 in, 4.5 mm
Polarization:Yes
Body Material:PBT
Number of Positions:4
GPL:N41
Packaging:Bag
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M097
Connector System:Wire to Wire
Length:.968 in
Cable Exit Angle:180°
Height:22.45 mm, .883 in
Width:1.872 in, 47.55 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color:Green
Mating Pin Diameter:.059 in, 1.5 mm
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1717674-4
SKU:AMP1717674-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: