1717677-1

CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C

Enhance your automotive wiring with this CAP ASSY,12P,BRACKET REVERSE TYPE from our AMPSEAL 16 series. Designed for male terminals, it features two rows with a 4.5 mm pitch for secure connections. With a voltage rating of 250 VDC and IP67 protection, it ensures reliable performance even in harsh environments. The PBT body material meets UL 94-HB flammability standards, guaranteeing safety. With 12 positions and a sealable design, it's ideal for industrial and commercial transportation applications. Operating temperature range of -40 to 125 °C, it's suitable for various settings. The red housing with integrated primary locking feature offers easy installation. RoHS compliant, it's environmentally friendly. Upgrade your connector system with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1717677-1
Series:AMPSEAL 16
Gender:Housing for male terminals
Number of Rows:2
Pitch:.177 in, 4.5 mm
Voltage:250 VDC
IP Rating:IP67
Row Spacing:.157 in, .209 in, 4 mm, 5.3 mm
Polarization:Yes
Body Material:PBT
Number of Positions:12
GPL:N41
Packaging:Bag
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M097
Connector System:Wire to Wire
Length:1.48 in
Cable Exit Angle:180°
Height:1.055 in, 26.8 mm
Width:1.872 in, 47.55 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color:Red
Mating Pin Diameter:.059 in, 1.5 mm
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1717677-1
SKU:AMP1717677-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2019P-18-016368 - Product Improvement. Packing method will be changed from placing one by one in PE bag to PE bag bulk packing.Download