1717975-3

CAP ASSY,6P,BRACKET REVERSE TYPE,ATAC CO

Easily assemble and securely connect terminals with this robust AMPSEAL 16 CAP ASSY. Designed for use in industrial and commercial transportation applications, this housing features a bracket reverse type configuration, with a rugged body material that meets UL 94-HB flammability standards. With a 6-position setup, it allows for efficient wire-to-wire connections, complete with a 180° cable exit angle for versatile installation. The integrated polarization and terminal position assurance ensure proper alignment and connection security, while the IP67 rating guarantees protection against dust and water ingress. Operating in a wide temperature range from -40°C to 125°C, this connector is reliable even in harsh environments. Its yellow body color and 1.873-inch width make it easily identifiable and compatible with various automotive systems. Meeting RoHS compliance and suitable for lead-free solder processes, this AMPSEAL 16 CAP ASSY offers a durable and eco-friendly solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1717975-3
Series: AMPSEAL 16
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .177 in, 4.5 mm
Voltage: 250 VDC
IP Rating: IP67
Row Spacing: .209 in, 5.3 mm
Polarization: Yes
Body Material: Other
Number of Positions: 6
GPL: N41
Packaging: Bag
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: M097
Connector System: Wire to Wire
Length: .969 in
Cable Exit Angle: 180°
Height: 1.055 in, 26.8 mm
Width: 1.873 in, 47.55 mm
Nominal Voltage Architecture: 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color: Yellow
Mating Pin Diameter: .059 in, 1.5 mm
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1717975-3
SKU: AMP1717975-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: