776531-3
AS 16, 6P PLUG ASSY, RD, KEY 3
Enhance your automotive connectivity with the AMPSEAL 16 series 6P Plug Assembly. Designed for female terminals, this red housing features key 3 polarization for secure mating. With a pitch of 4.5 mm and IP67 rating, it ensures reliable performance in rugged environments. Made of UL 94-HB rated PBT GF material, it offers durability with an operating temperature range of -40 to 125°C. Its compact design, measuring 1.22 inches in height and 1.441 inches in width, accommodates two rows of terminals, with a 180° cable exit angle for convenient installation. With a voltage rating of up to 250 VDC, it is suitable for various applications in industrial and commercial transportation. Compliant with RoHS standards, it guarantees eco-friendly usage. The integrated primary locking feature and terminal position assurance capability ensure secure connections, making it a dependable solution for your automotive connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776531-3 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .997 in |
Cable Exit Angle: | 180° |
Height: | 1.22 in, 31 mm |
Width: | 1.441 in, 36.6 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Yellow |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 3 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776531-3 |
SKU: | AMP776531-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download |
12/05/2013 | E-13-018946 - Product Improvement. PCN Distributed reference P-13-009630. | Download |
12/02/2013 | P-13-009630 - Product improvement. | Download |