1743156-2
3pos MQS .63 header 180deg
Enhance your automotive connectivity with this black MQS connector. Designed for signal applications, it features three positions with a 2.54 mm pitch for efficient through-hole solder termination. With a vertical mount orientation and a compact profile, it seamlessly integrates into your PCB layout. This connector is wave solder capable up to 265°C, ensuring reliable performance in automotive environments. RoHS compliant and crafted with lead-free solder processes, it meets high industry standards for environmental responsibility. Its durable construction and tin plating make it a dependable choice for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1743156-2 |
Color: | Black |
Series: | MQS |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
Package Quantity: | 44 |
Number of Positions: | 3 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M185 |
Number of Signal Positions: | 3 |
Tab Width: | .024 in, .63 mm |
Connector System: | Wire to Board |
Connector Width: | .244 in, 6.2 mm |
PCB Mount Alignment: | With |
Length: | 10.7 mm, .421 in |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .024 in, .63 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 13.5 mm, .531 in |
Part Aliases: | 1743156-2 |
SKU: | AMP1743156-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |