Enhance the durability and functionality of your automotive connections with this black Cable Exit Cover. Designed for a Wire to Board or Wire-to-Device setup, this accessory features Strain Relief for added protection. With a UL 94-HB flammability standard and RoHS compliance, it ensures safety and environmental responsibility. Its 12-position configuration and 90° cable exit angle offer versatility, while the included strain relief accommodates a bundle diameter of up to 6.8mm (.268 in). Whether for personal or professional use, this cover is a reliable solution for automotive connector applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284321-1
Color: Black
Series: MQS
Accessory Type: Cover - Cable Exit
Strain Relief: Strain Relief Included
Body Material: PA GF
Number of Positions: 12
GPL: N02
Packaging: Box
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 90°
Bundle Diameter: .268 in, 6.8 mm
Material Flammability Standard: UL 94-HB
Part Aliases: 284321-1
SKU: AMP284321-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: