Enhance the durability of your automotive connections with this essential PROTECTION CAP,TE in sleek Black. Designed for the MQS series, this cover ensures optimal performance and longevity for your Wire to Board or Wire-to-Device setup. Crafted from PBT GF material with a UL 94-HB flammability standard, it guarantees safety and reliability in use. With 1000 units in a convenient box package, you'll have an ample supply for your needs. The included Strain Relief offers added protection, while the 180° cable exit angle accommodates various configurations. Operating flawlessly in environments with a maximum bundle diameter of .63 inches (16 mm), this cap is a must-have accessory for automotive connectors. Trust in its quality and compliance with industry standards for seamless integration into your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2112228-1
Color: Black
Series: MQS
Accessory Type: Cover - Cable Exit
Strain Relief: Strain Relief Included
Body Material: PBT GF
Package Quantity: 1000
GPL: N02
Packaging: Box
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 180°
Bundle Diameter: 16 mm, .63 in
Material Flammability Standard: UL 94-HB
Part Aliases: 2112228-1
SKU: AMP2112228-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: