Enhance your automotive assembly with the EPB4 30WAY Assembly Parts, designed to meet MQS standards and LV214 compliance. This housing for female terminals features two rows with 30 positions, ensuring seamless signal connectivity. Crafted from durable PBT GF material in a sleek black finish, it offers reliable performance in harsh environments with an IPX9K rating and a wide operating temperature range of -40 to 120°C (-40 to 248°F). The integrated polarization and terminal position assurance guarantee secure and accurate mating, while the sealable construction adds an extra layer of protection. Ideal for wire-to-board or wire-to-device connections, this hybrid connector is essential for automotive applications. RoHS compliant and lead-free solder compatible, it upholds the highest standards of quality and environmental responsibility. Elevate your assembly process with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2278915-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
IP Rating: IPX9K
Row Spacing: .137 in, 3.5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 30
GPL: N02
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: Other
Mating Tab Width: .025 in, .63 mm
Body Color: Black
Connector Code : A
Blank Cavity Position: 1
Mounting Feature: Without
Terminal Position Assurance: Yes
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Standards Met: LV214
Part Aliases: 1-2278915-1
SKU: AMP1-2278915-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: