2289208-1
5POS,MQS,SOCK HSG
Enhance your automotive connectivity with our MQS Series Housing for female terminals. Designed for optimal performance, this housing features a single row with 5 positions, a pitch of 2.54mm (.1 inch), and a body made of durable PBT GF material. With an operating temperature range of -40 to 120°C (-40 to 248°F), it ensures reliability in various environments. Suitable for signal applications, this connector system allows for wire-to-board and wire-to-device connections. Its compact dimensions, measuring .657 inches in length, .289 inches in height, and 15.2mm (.598 inches) in width, make it versatile for installation. The black housing, with a 180° cable exit angle, offers a sleek and functional design. Featuring terminal position assurance and serviceability, it guarantees secure and convenient usage. Upgrade your automotive setup with this essential connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2289208-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 5 |
GPL: | N02 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .657 in |
Cable Exit Angle: | 180° |
Height: | .289 in, 7.35 mm |
Width: | 15.2 mm, .598 in |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2289208-1 |
SKU: | AMP2289208-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |