Enhance the durability and aesthetic appeal of your MQS connector with the ABDECKKAPPE2X6P cover in a sleek brown finish. Crafted from PBT GF material that meets UL 94-HB flammability standards, this essential accessory includes strain relief for added protection. Designed for automotive applications, it ensures reliable performance in demanding environments. With a 180° cable exit angle and compatibility with Wire to Board and Wire-to-Device systems, it offers flexibility in installation. RoHS compliant and suitable for lead-free solder processes, this cover is a dependable choice for automotive connector accessories. Upgrade your setup with this high-quality component and maintain optimal functionality in your vehicle systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1534096-2
Color: Brown
Series: MQS
Accessory Type: Cover - Cable Exit
Strain Relief: Strain Relief Included
Body Material: PBT GF
GPL: N02
Packaging: Carton
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 180°
Bundle Diameter: .275 in, 7 mm
Material Flammability Standard: UL 94-HB
Part Aliases: 1-1534096-2
SKU: AMP1-1534096-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: