Enhance your electrical connections with our FASTIN-FASTON 250 series Receptacle, designed for secure and efficient crimping onto 4-6.63mm² (9-11 AWG) wires. Crafted from durable Phosphor Bronze with an overall length of 19mm (.748 in), these straight-oriented terminals ensure reliable performance in a wide operating temperature range (-40 to 110°C, -40 to 230°F). Featuring an open barrel design, they accommodate wire insulation diameters from .134 to .2 inches (3.4 to 5.1 mm) with ease. Trust in our Quick Disconnects for high-quality, RoHS-compliant solutions that streamline your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 180351-3
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 19 mm, .748 in
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 4 - 6.63 mm², 9 - 11 AWG
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .134 - .2 in, 3.4 - 5.1 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP180351-3
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .33 mm / .013 in
Voltage (Max): 250 V
UL Rating: None
CSA Certified: No
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: