182918-1
CPC SQ.FL.RCPT STD SEX
Elevate your power connectivity with our CPC SQ.FL.RCPT STD SEX connector, designed for seamless integration in both industrial and commercial applications. Crafted from rugged black Polyamide, this male connector boasts a panel mount for secure installation. With 37 contacts and UL 94V-0 certification, it guarantees reliable performance even in demanding environments. The straight body orientation and shell size 23 ensure easy handling, while its high voltage rating of 600 V DC offers enhanced safety. Engineered for durability, it operates flawlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F). RoHS compliant, this connector is the perfect choice for your Circular Power Connectors needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 182918-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Polyamide |
Number of Contacts: | 37 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Pin |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP182918-1 |
Number of Signal Positions: | 37 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
UL Rating: | Recognized |
CSA Certified: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |