182652-1
23 SIZE CPC STD CLAMP
Enhance cable organization with our straight-bodied Cable Clamp, a crucial accessory in the AMP CPC series. Made of durable UL 94V-0 thermoplastic material in sleek black, it ensures secure fastening for cables with a maximum diameter of 17.86mm. With a shell size of 23, it guarantees a perfect fit for industrial applications. Each package contains 100 clamps, providing ample supply for your connectivity needs. RoHS compliant and meticulously crafted, this essential component streamlines wire management with efficiency and reliability. Elevate your cable connections with this top-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 182652-1 |
Color: | Black |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Straight |
Shell Size: | 23 |
Material: | Thermoplastic |
Maximum Bundle Diameter: | 17.86 ;17.86 mm |
Package Quantity: | 100 |
GPL: | 232 |
Packaging: | Individual |
GPL Description: | Industrial |
Product Code: | 4948 |
Screw Hole Thread Size: | 1-3/8-18 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Accepts Cable Diameter: | 17.86 mm, .703 in |
Cable Clamp Material: | Thermoplastic |
Cable Clamp Color: | Black |
Cable Clamp Flammability Standard: | UL 94V-0 |
Cover: | Without |
Standards Met: | UL 94V-0 |
Part Aliases: | AMPS-0-0182652-1,CB0437-000;182652-1 |
SKU: | AMP182652-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |