182930-1
CPC CA CLP KIT SIZE 23
Enhance cable organization with our CPC CA CLP KIT SIZE 23. Designed for efficient wire management, this black cable clamp from the AMP CPC series ensures secure bundling in straight orientations. Crafted from UL 94V-1 compliant thermoplastic, it guarantees durability and safety. With a maximum bundle diameter of 1.122 inches (28.5 mm), it accommodates various cable sizes effectively. Each package contains 100 units, ideal for industrial applications. RoHS compliant and with easy installation, it's an essential accessory for maintaining tidy and compliant cabling systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 182930-1 |
Color: | Black |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Straight |
Shell Size: | 23 |
Material: | Thermoplastic |
Maximum Bundle Diameter: | 1.122 ;28.5 mm |
Package Quantity: | 100 |
GPL: | 232 |
Packaging: | Individual |
GPL Description: | Industrial |
Product Code: | 4998 |
Screw Hole Thread Size: | 1-3/8-18 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Accepts Cable Diameter: | 1.122 in, 28.5 mm |
Cable Clamp Material: | Thermoplastic |
Cable Clamp Color: | Black |
Cable Clamp Flammability Standard: | UL 94V-1 |
Cover: | Without |
Standards Met: | UL 94V-1 |
Part Aliases: | 182930-1 |
SKU: | AMP182930-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |