182923-1
CPC PLUG ASSY SIZE 23-37
Easily assemble and connect with our CPC Plug Assembly in Size 23-37. This female connector, part of the AMP CPC series, guarantees reliable performance with its UL 94V-0 flame retardant housing. Featuring 37 contacts and a cable mount design, it ensures seamless integration in your setup. The straight body orientation and all-plastic shell construction offer versatility, while meeting RoHS compliance standards. With a voltage rating of 600 V DC and an operating temperature range of -55 to 105°C (-67 to 221°F), this connector is ideal for various applications demanding durability and safety assurance. Trust in our Circular Power Connectors to deliver high-quality connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 182923-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 37 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP182923-1 |
Number of Signal Positions: | 37 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
UL Rating: | Recognized |
CSA Certified: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |