206306-3
CPC RECPT SEALED SIZE 23-37
Enhance your power connectivity with our CPC RECPT SEALED SIZE 23-37. This female connector, featuring a sleek black design, is an essential component of the AMP CPC series. Crafted from durable nylon with a UL 94V-0 flammability standard, it guarantees safety and reliability. With 37 contacts, panel mount capability, and a straight body orientation, it offers seamless integration in various applications. Operating at voltages up to 600 V DC and with a wide temperature range of -55 to 105°C (-67 to 221°F), it ensures optimal performance even in harsh environments. RoHS compliant and suitable for all plastic shell types, this Circular Power Connector housing is a must-have for your connectivity needs. Elevate your projects with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206306-3 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon - GF |
Number of Contacts: | 37 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206306-3 |
Seal Type: | Peripheral |
Keying: | A |
Number of Signal Positions: | 37 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/10/2021 | E-21-004947 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge of receptacles or body of plugs. |
Download |
06/10/2019 | P-19-017403 - Product Improvement. Change to the color of the peripheral seal used in these connectors from light gray to black. The change in color from gray to black coincides with the change from not compliant to compliant. All parts containing black seals will be EU 2015/863 compliant. |
Download |
03/31/2019 | E-18-019434 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. | Download |