206150-2
CPC PLUG,SZ 23-37,SMALL PACK
Easily connect and secure your electronic components with our CPC Plug, designed for Size 23-37 applications. This small pack is essential for efficient panel mounting, offering a sleek black finish that complements any setup. With 37 high-quality contacts and a durable PA 6.6 GF housing material, it guarantees reliable performance in various environments. Meeting UL 94V-0 standards, it ensures safety and peace of mind. The female gender and straight body orientation make installation a breeze, while the socket contact type allows for seamless connectivity. Rated for 13A and 600V DC, it's suitable for a wide range of power applications. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), this housing is a dependable choice for demanding industries. Trust in our Circular Power Connectors series for top-notch quality and compliance with RoHS regulations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206150-2 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 37 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206150-2 |
Keying: | A |
Number of Signal Positions: | 37 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/08/2021 | P-22-022825 - Document clarification.TE was unable to reliably apply the laser marking during this time. These markings are considered a form change. TE eliminated the marking of the part number, date code, Mexico and AMP from the Coupling Ring of these CPC Plug Assemblies from approximately September 8, 2021 through June 30, 2022. The markings will resume on these parts beginning July 1, 2022. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |