1971779-2
PTL RECEPTACLE CONTACT, 12 AWG
Enhance power connectivity with our PTL Receptacle Contact designed for 12 AWG wires. This essential accessory, part of the Power Triple Lock series, ensures secure and reliable performance. With UL standards met, it guarantees quality and safety. Featuring a 20 A amperage and cable mount termination method, it's ideal for a variety of applications. Crafted from durable Copper Alloy with Pre-Tin plating, it offers excellent conductivity and corrosion resistance. Suitable for both AC and DC voltages up to 600V, it's a versatile solution for power transmission. Its straight orientation and crimp termination make installation easy, while its wide operating temperature range ensures reliability in harsh environments. Perfect for appliances and other power systems, this PTL Receptacle Contact is RoHS compliant, making it environmentally friendly. Elevate your power connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1971779-2 |
Series: | Power Triple Lock |
Accessory Type: | Contact |
Amperage: | 20 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Receptacle, Socket |
Cable Type: | Discrete Wire |
Contact Amperage: | 20 A |
Termination Type: | Crimp |
GPL: | J35 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L755 |
Wire Size: | 12 AWG, 3 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .151 - .167 in, 3.85 - 4.25 mm |
Contact Retention: | Without |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Product Type: | Contact |
Standards Met: | UL |
Part Aliases: | 1971779-2 |
SKU: | AMP1971779-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2023 | PCN-23-182154 - Standardize materials. Keep the same Copper Alloy base metal for the -2 POWER TRIPLE LOCK receptacle terminals but increase the temper. No changes to the -1 POWER TRIPLE LOCK Receptacle terminals. |
Download |
12/31/2018 | E-18-017002 - Product Change. Expand marking on 1971779, 1971787 and 1971237 to include a wire size indicator. No change to other terminals. Modify the wire range note to indicate the CMA range on all customer drawings. This change is considered by TE Connectivity to be minimal as it only affects the markings. | Download |