2-1418448-1
3 POS AMP MCP1.5k REC. HSG COD
Enhance signal connectivity in industrial and commercial transportation applications with this HDSCS housing for female terminals. Featuring a single row design with three positions and a 4mm pitch, it ensures secure and reliable connections. The IP67 rating guarantees protection against dust and water ingress, while the UL 94V-0 material flammability standard ensures safety. With an operating temperature range of -40 to 140°C (-40 to 284°F), it is suitable for harsh environments. This black housing, with a PBT GF body, offers durability and longevity. Its compact dimensions of 1.417" in length, 1.211" in height, and .728" in width make it ideal for space-constrained installations. The terminal position assurance feature and primary locking on the terminal provide added security. RoHS compliant and designed for wire-to-wire connectivity, it is a versatile and reliable automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1418448-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.417 in |
Cable Exit Angle: | Other |
Height: | 1.211 in, 30.75 mm |
Width: | 18.5 mm, .728 in |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1418448-1 |
SKU: | AMP2-1418448-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2018 | P-18-015932 - Manufacturing Location Change. This change was to help alleviate the constraints by adding assembly and molding capacity in TE China/Suzhou plant, in order to respond to demand increase. | Download |
07/10/2018 | P-18-015945 - Manufacturing Location Change. (Please ignore the PCN for P-18-015932 and P-18-015933). | Download |
05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download |