Shield your connector housing with our Protection Cap, designed for use with REC.HSG GR connectors. This sleek black accessory, part of the HDSCS series, offers reliable cover for enhanced durability. Crafted from PBT GF material with UL 94V-0 flammability standard compliance, it ensures safety in industrial and commercial transportation settings. With a package quantity of 1000, this cap is perfect for bulk applications. Featuring a cable exit angle of 180° and operating temperature range from -40 to 140 °C (-40 to 284 °F), it guarantees optimal performance in various environments. Trust in this essential accessory for Wire to Wire connector systems, providing effective strain relief for 2 to 3 positions. Let our Protection Cap be the finishing touch to your automotive connector setup, meeting RoHS compliance standards for sustainability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2112299-1
Color: Black
Series: HDSCS
Accessory Type: Cover
Strain Relief: No Strain Relief
Body Material: PBT GF
Package Quantity: 1000
Number of Positions: 2, 3
GPL: N73
Packaging: Box
Operating Temperature Range: -40 - 140 °C, -40 - 284 °F
GPL Description: Industrial & Commercial Transportation
Product Code: M219
Connector System: Wire to Wire
Cable Exit Angle: 180°
Material Flammability Standard: UL 94V-0
Part Aliases: 2112299-1
SKU: AMP2112299-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: