1747499-2
DYNAMIC D4200 REC CONT M/LP
Experience reliable power transmission with the Dynamic D4200 REC CONT M/LP from our esteemed Dynamic 4000 Series. Designed for optimal performance, this contact features a durable copper alloy construction with gold plating for enhanced conductivity. With a termination method of crimping, it ensures secure connections with 14-16 AWG wire sizes. Its socket contact type and open barrel design accommodate a range of cables, making it versatile for various applications. Operating flawlessly in temperatures ranging from -55 to 105 °C, this contact guarantees efficiency and longevity in industrial settings. With RoHS compliance and a package quantity of 500, it meets stringent quality standards while offering ample supply for your needs. Trust in the D4200 REC CONT M/LP for your power transmission requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1747499-2 |
Series: | Dynamic 4000 Series |
Amperage: | 24 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Overall Length: | 17.1 mm, .673 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 500 |
Cable Type: | Discrete Wire, Stranded |
GPL: | 440 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K621 |
Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
Contact Transmits: | Power |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .079 - .148 in, 2 - 3.75 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Wire Range Mark: | M |
Part Aliases: | 1747499-2 |
SKU: | AMP1747499-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/24/2017 | E-17-000671 - Product Improvement. PCN has been already issued.Please refer to Product Change Notification No: P16013637. | Download |
01/16/2017 | P-16-013637 - Product improvement. Plating location change. Following Part Numbers will be transferred to another Japanese supplier. By this change, the appearance of receptacle and tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances. The series DYNAMIC D-4000 SERIES CONNECTOR meets the performance requirements of Product Specification 108-78182. | Download |