2-2109570-2

MCON 5P PLUG COVER TYPE-C BLK

Enhance the functionality and aesthetics of your MCON Interconnection System with this Cover Type-C. Designed for a 5P plug, it offers a sleek and professional finish in classic black. Made of durable polyamide, it ensures reliable performance in automotive applications. With a 90° cable exit angle, it facilitates easy installation. RoHS compliant and meeting UL 94-HB material flammability standards, this accessory is not only environmentally friendly but also guarantees safety. Perfect for automotive connectors and accessories, it comes in a convenient pack of 100. Elevate your interconnection setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2109570-2
Color: Black
Series: MCON Interconnection System
Accessory Type: Cover
Strain Relief: No Strain Relief
Keying: A-C
Body Material: Polyamide
Package Quantity: 100
GPL: N14
Packaging: Bag
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M234
Cable Exit Angle: 90°
Material Flammability Standard: UL 94-HB
Part Aliases: 2-2109570-2
SKU: AMP2-2109570-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: