1488991-6
3POS, MCON 1.2 CB REC 2p TL SEALED
Elevate your automotive connectivity with our MCON Interconnection System, designed for seamless integration in wire-to-wire, wire-to-board, and wire-to-device configurations. This versatile housing unit, featuring a single row with three female terminal positions, is engineered for optimal signal transmission in demanding environments. With a 4mm pitch and IP67 rating, it ensures reliable performance even in harsh conditions, while its black PA GF body offers sturdy construction. The integrated strain relief and polarization features enhance stability, with the option to add accessories for further customization. Meeting RoHS compliance standards, this product is not only environmentally friendly but also serviceable and capable of providing a secure connection with terminal position assurance. Ideal for automotive applications, it operates flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), making it a dependable solution for your connectivity needs. Elevate your automotive connectivity with our MCON Interconnection System, designed for seamless integration in wire-to-wire, wire-to-board, and wire-to-device configurations. This versatile housing unit, featuring a single row with three female terminal positions, is engineered for optimal signal transmission in demanding environments. With a 4mm pitch and IP67 rating, it ensures reliable performance even in harsh conditions, while its black PA GF body offers sturdy construction. The integrated strain relief and polarization features enhance stability, with the option to add accessories for further customization. Meeting RoHS compliance standards, this product is not only environmentally friendly but also serviceable and capable of providing a secure connection with terminal position assurance. Ideal for automotive applications, it operates flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), making it a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1488991-6 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 3 |
GPL: | N14 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .748 in |
Height: | 15.6 mm, .614 in |
Width: | 1.043 in, 26.5 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1488991-6 |
SKU: | AMP1488991-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |