1-2301520-5

8POS, MCON 1.2 LL TAB SEALED 2ROW

Enhance your automotive connectivity with the MCON Interconnection System, featuring a housing designed for male terminals. This versatile connector offers a dual-row configuration with 8 positions and a 4mm pitch, perfect for signal applications. Constructed with durable PBT GF and PA GF materials, it ensures reliable performance in a wide operating temperature range from -40 to 150°C. With polarization, strain relief, and sealability, it guarantees secure and efficient connections. Designed for wire-to-wire setups, its compact 180° cable exit angle and terminal position assurance make installation a breeze. The sleek black housing, measuring 16.2mm in height and 48mm in width, not only provides a professional look but also meets stringent automotive standards. Trust in this connector for your automotive needs, whether for new installations or replacements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2301520-5
Series: MCON Interconnection System
Gender: Housing for male terminals
Number of Rows: 2
Pitch: 4 mm
Strain Relief: Yes
Row Spacing: 4 mm
Polarization: Yes
Body Material: PA GF, PBT GF
Number of Positions: 8
GPL: N14
Operating Temperature Range: -40 - 150 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M104
Connector System: Wire to Wire
Cable Exit Angle: 180°
Height: 16.2 mm
Width: 48 mm
Mating Tab Width: .6 mm
Nominal Voltage Architecture: 25 V
Body Color: Black
Connector Code : A
Mounting Feature: With
Terminal Position Assurance: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-2301520-5
SKU: AMP1-2301520-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: