2-215299-1
21P HV100 REC CON. TE, 8.5MM
Enhance your PCB connectivity with the AMPMODU HV-100/HV-190 series. This high-performance connector features a single row design, ideal for through-hole solder termination. Crafted with durable Polyester - GF housing in a vibrant green color, it offers 21 positions with a 2.54mm pitch. The contact sockets, made of phosphor bronze with gold plating, ensure reliable conductivity up to 3A. With a UL 94V-0 flammability rating and compliance with RoHS standards, it guarantees safety and environmental responsibility. The connector is stackable and suitable for industrial applications, with wave solder capability up to 265°C. Its closed entry housing and board standoff feature provide added protection and stability, making it a versatile solution for mezzanine and board stacking connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-215299-1 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 32 |
Contact Amperage: | 3 A |
Number of Positions: | 21 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .335 in, 8.5 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm, 94.488 - 157.48 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-215299-1 |
SKU: | AMP2-215299-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |