Introducing the AMPMODU HV-100/HV-190 series, designed for high-performance connectivity in industrial applications. These right-angle board-to-board connectors feature a durable polyester housing with UL 94V-0 flammability standard compliance, ensuring reliable operation even in demanding environments. With a pitch of 2.54mm (.1 in) and a contact amperage of 3A, they offer efficient power transmission. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the closed-entry housing design ensures secure mating. Ideal for PCB mounting, these connectors are stackable and come in a package quantity of 105. RoHS compliant and ECCN EAR99, they meet international standards for quality and safety. Elevate your connectivity solutions with these high-performance connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 216604-8
Series: AMPMODU HV-100/HV-190
Amperage: 3 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .3 in, 7.62 mm
Package Quantity: 105
Contact Amperage: 3 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
GPL: 282
Profile: Standard
Mating Entry Location: Side
Packaging: Box
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .228 in, 5.8 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0631
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Application Solder Feature: Board Standoff
Termination Post Tail Length: .126 in, 3.2 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.5 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 216604-8
SKU: AMP216604-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: