Experience reliable and efficient connectivity with our AMPMODU HV-100/HV-190 series Board to Board PCB Connector. Featuring a straight orientation, this connector is designed for through-hole solder termination, ensuring secure and durable attachment to your PCB. With a pitch of 2.54mm (.1 in) and a black housing color, it offers easy integration and identification in your industrial applications. The gold-plated phosphor bronze contacts guarantee high conductivity, while the polyester GF housing material with UL 94V-0 flammability standard compliance ensures safety and durability. Suitable for 3A amperage, this connector has 3 positions, making it ideal for various connectivity requirements. Its stackable design and vertical mount orientation further enhance its versatility, while the closed entry housing and board standoff solder feature provide added protection and stability. RoHS non-compliant, this connector is perfect for industrial use cases where performance and reliability are paramount. Upgrade your PCB connections with the AMPMODU HV-100/HV-190 series connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 215299-3
Series: AMPMODU HV-100/HV-190
Amperage: 3 A
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 240
Contact Amperage: 3 A
Number of Positions: 3
Housing Color: Black
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.6 mm
Connector Height: .335 in, 8.5 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0336
Contact Layout: Inline
Connector System: Board to Board
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .122 in, 3.1 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.4 - 4 µm, 94.488 - 157.48 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 215299-3
SKU: AMP215299-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: