1241152-6
6P HV100 REC. CON, SMD, GOLD, BLISTER
Introducing the AMPMODU HV-100/HV-190 series, featuring a straight, surface-mount socket connector with a 2.54mm pitch. With a housing made of LCP (Liquid Crystal Polymer) and gold-plated phosphor bronze contacts, this connector ensures reliable performance in industrial applications. Its 6-position, single-row design, along with stackable capabilities, offers flexibility for board-to-board connections. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for vertical PCB mounting, this connector is a dependable choice for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241152-6 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Number of Positions: | 6 |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Bottom & Top |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
Connector Height: | .244 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0337 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1241152-6 |
SKU: | AMP1241152-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |