Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Board to Board stackable connectors. These high-quality connectors feature a durable Polyester - GF housing in a vibrant green color, meeting UL 94V-0 flammability standards for safety. With a 2.54mm pitch and 25 positions, they offer precise and reliable Through Hole - Solder termination. The Phosphor Bronze contacts with Tin plating ensure efficient power transmission, rated for 3A contact amperage. Designed for industrial applications, these connectors are lead-free solder compatible, with wave solder capability up to 265°C. Their vertical mount orientation and standard profile make them easy to integrate into your PCB assembly, while the Polarized mating alignment and Closed Entry Housing provide added convenience and protection. Trust in our connectors for seamless and secure board-to-board connections in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-215308-5
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: 2.54 mm
Contact Amperage: 3 A
Number of Positions: 25
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Carton
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.6 mm
Connector Height: .276 in, 7 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarized
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0336
Contact Layout: Inline
Connector System: Board to Board
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .122 in, 3.1 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.4 - 4 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-215308-5
SKU: AMP2-215308-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: