Introducing the AMPMODU HV-100/HV-190 series Board-to-Board PCB Connector, a versatile solution for your industrial applications. With a housing made of UL 94V-0 rated Polyester-GF in a striking green color, this connector ensures both durability and safety. Featuring two rows of 25 square-shaped, tin-plated contacts with a pitch of 2.54mm (.1 in), it guarantees reliable signal transmission. The through-hole solder termination method, along with retention solder tails, offers secure and efficient PCB mounting. With a low profile of .335 in (8.5mm) and vertical orientation, it optimizes space utilization on your board. Stackable and polarized for easy mating alignment, this connector also includes closed entry housing for contact protection. RoHS compliant and with a contact amperage of 3A, it meets industry standards for environmental and performance quality. Perfect for board-to-board connections in various electronic devices, this AMPMODU connector is essential for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-215310-5
Series: AMPMODU HV-100/HV-190
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 24
Contact Amperage: 3 A
Number of Positions: 25
Housing Color: Green
Mount Orientation: Vertical
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Carton
Contact Mating Area Plating: Tin
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.6 mm
Connector Height: .335 in, 8.5 mm
PCB Retention Type: Retention Solder Tails
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarized
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0336
Connector System: Board to Board
Stackable: Yes
Contact Protection Type: Closed Entry Housing
Contact Shape: Square
Application Solder Feature: Board Standoff
Termination Post Tail Length: .122 in, 3.1 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.4 - 4 µm, 94.488 - 157.48 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 2-215310-5
SKU: AMP2-215310-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: