2-216604-0
HV190 REC ASSY 2X20P.
Easily connect PCBs with the HV190 REC ASSY, featuring a 2x20 socket configuration for efficient signal transmission. Made with durable Polyester-GF housing in a vibrant green color, this assembly ensures reliable performance. With a pitch of 2.54 mm and a contact amperage of 3A, it's ideal for various industrial applications. The gold-plated contact mating area and tin-plated PCB contact terminals guarantee optimal conductivity. Designed for wave soldering at up to 265°C, it offers hassle-free assembly on printed circuit boards. Its stackable design and right-angle mount orientation provide flexibility in installation, while its UL 94V-0 flammability rating ensures safety compliance. Perfect for use in mezzanine and board stacking applications, this connector assembly is RoHS compliant and ready for seamless integration into your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-216604-0 |
Series: | AMPMODU HV-100/HV-190 |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .3 in, 7.62 mm |
Package Quantity: | 42 |
Contact Amperage: | 3 A |
Number of Positions: | 20 |
Housing Color: | Green |
Mount Orientation: | Right Angle |
GPL: | 282 |
Profile: | Standard |
Mating Entry Location: | Side |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .228 in, 5.8 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0631 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .126 in, 3.2 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-216604-0 |
SKU: | AMP2-216604-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |